- RS Stock No.:
- 123-8768
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-8768
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Force Gauge RS FG-5000A
RS Pro Force Gauges are hand held devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures. The instrument is supplied with the following adapters; flat head, hook, cone head, chisel head and an extension rod.
Features and Benefits
5000 g wide capacity, high resolution, accuracy & repeatability
Display Unit: G, Newton & oz
Tension & compression capability
Peak hold (Max. load)
Full capacity zero (tare) control
Fast/Slow response time push button
Positive or reverse direction selects
Overload protection
Supplied with
Operating manual, flat head adapter, hook adapter, cone head adapter, chisel head adapter and an extension rod
Specifications
Attribute | Value |
---|---|
Range | 5000g |
Best Accuracy | ±0.25 % |
Measurement Units | g, N, oz |
Resolution | 1 g |
Sampling Rate | 0.8Hz |
Digital Output | RS232 |
Battery Type | 1.5 V, AA |
Weight | 551g |
Length | 83mm |
Width | 39mm |
Height | 227mm |
Minimum Operating Temperature | 0°C |
Dimensions | 83 x 39 x 227mm |
Maximum Operating Temperature | +50°C |