- RS Stock No.:
- 123-7130
- Mfr. Part No.:
- SHT31 Smart Gadget
- Brand:
- Sensirion
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
£23.83
(exc. VAT)
£28.60
(inc. VAT)
Units | Per unit |
1 - 4 | £23.83 |
5 + | £23.23 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-7130
- Mfr. Part No.:
- SHT31 Smart Gadget
- Brand:
- Sensirion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sensirion Sensor Development Kits
The Sensirion smart gadget is a development module based on the SHT31 temperature and humidity sensor. This module features wireless connectivity allowing communications with Bluetooth smart cable devices like smartphones and offers data-logging capabilities. Temperature and dew point can be displayed on the module, in either Celsius and Fahrenheit units, as well as relative humidity. This development kit consists of the PCB equipped with an SHT31 sensor, LCD, pushbutton switch, BLE module and battery, plus PCB supports and a quick-start guide. The contact Sensirion for complete hardware, firmware and software design resources.
Features and Benefits
SHT31 humidity and temperature sensor
LCD display for humidity, temperature and dew point in °C or °F
Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
Android and iOS apps are available from respective app stores
Data logging capabilities
Complete hardware, firmware and software design resources available
LCD display for humidity, temperature and dew point in °C or °F
Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
Android and iOS apps are available from respective app stores
Data logging capabilities
Complete hardware, firmware and software design resources available
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature & Humidity Sensor |
Kit Classification | Evaluation Module |
Related links
- Texas Instruments TMP117 Digital Temperature Sensor Evaluation...
- Silicon Labs Temperature & Humidity Sensor Evaluation Kit for Si7034
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature...
- Renesas Electronics Gas Sensor Module Temperature & Humidity...
- Renesas Electronics HS4100-EVK Temperature & Humidity Sensor...
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 8 Pins
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for...
- Sensirion Temperature and Humidity Sensor Surface Mount, I2C