- RS Stock No.:
- 123-5910
- Mfr. Part No.:
- 4052899959088
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5910
- Mfr. Part No.:
- 4052899959088
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Retrofit Classic A E27
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology.
Features and Benefits
Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours
Applications
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 6.5 W |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 25000h |
Colour Rendering | 80 |
- RS Stock No.:
- 123-5910
- Mfr. Part No.:
- 4052899959088
- Brand:
- LEDVANCE