- RS Stock No.:
- 123-4601
- Mfr. Part No.:
- YSDKS3A7E20J
- Brand:
- Renesas Electronics
- RS Stock No.:
- 123-4601
- Mfr. Part No.:
- YSDKS3A7E20J
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Development Kit for the Synergy S3 Series
The Renesas Synergy DK-S3A7 development kit is designed for developing and evaluating the ARM Cortex-M4 S3A7 microcontroller. The development kit contains the DK-S3A7 main board, DK-D3A7 breakout board, DK-S3A7 segment LCD panel, USB type A to micro-B cable and quick start guide. The microcontrollers are suitable for the home, office, factory and healthcare and connectivity applications. You will find them in mobile devices, security systems and building management systems.
Full access to the Synergy S3A7 MCU features and SSP
MCU signal routing on board with smart feature-select dip switches
Detachable custom SLCD display
Expansion through connectors and Pmod connectors
Interface to capacitive touch extension boards
Wired connectivity: USBFS, RS232/RS485 and CAN through screw-in connectors
Wireless connectivity: Bluetooth 4.0, other options through Pmod connectors
Memory: on-chip 1MB flash, 160KB SRAM; off-chip 32MB QSPI flash
Debugging and programming through J-Link On-Board (OB)
MCU signal routing on board with smart feature-select dip switches
Detachable custom SLCD display
Expansion through connectors and Pmod connectors
Interface to capacitive touch extension boards
Wired connectivity: USBFS, RS232/RS485 and CAN through screw-in connectors
Wireless connectivity: Bluetooth 4.0, other options through Pmod connectors
Memory: on-chip 1MB flash, 160KB SRAM; off-chip 32MB QSPI flash
Debugging and programming through J-Link On-Board (OB)
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Synergy DK-S3A7 |
Technology | MCU |
Device Core | ARM, Cortex M4 |
Processor Family Name | S3A7 |
Processor Part Number | DKS3A7 |
Processor Type | MCU |
Related links
- Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit...
- Silicon Labs MCU Development Kit C8051F340DK
- Renesas Electronics Synergy PK-S5D9 MCU Development Kit YSPKS5D9E10
- Renesas Electronics Synergy SK-S7G2 MCU Starter Kit YSSKS7G2E30
- Renesas Electronics Synergy TB-S1JA MCU Development Kit YSTBS1JAE10
- Renesas Electronics MCU development kit 32 Bit MCU Microcontroller...
- Texas Instruments IoT Enabled ARM Cortex M4F MCU TM4C129X...
- Renesas Electronics Synergy TB-S3A6 MCU Development Kit YSTBS3A6E10