- RS Stock No.:
- 123-2209
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-2209
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro RM-1501 Optical Tachometer with RS-232 Output
RS Pro RM-1501 is a great value electronic 5 digit LCD tachometer which uses an ultra-bright LED transmitter for non-contact measurement.
Features and Benefits
Optical Measurement: rpm, rs-1, count
Max, Min & Average reading
Data Hold
RS-232C output for connection to a PC or oscilloscope
Microsoft Windows 3.1 & Windows 95/98/2000 compatible
Auto-Power Off, 30 mins (switchable on/off)
Automatic range selection
Battery 4 x AA cells (supplied)
Weight 190 g (including battery)
Dimensions 172 x 63 x 36 mm
Max, Min & Average reading
Data Hold
RS-232C output for connection to a PC or oscilloscope
Microsoft Windows 3.1 & Windows 95/98/2000 compatible
Auto-Power Off, 30 mins (switchable on/off)
Automatic range selection
Battery 4 x AA cells (supplied)
Weight 190 g (including battery)
Dimensions 172 x 63 x 36 mm
Supplied with
Carrying case, reflective tape, user manual, AA batteries (x4), application software, connection lead
Specifications
Attribute | Value |
---|---|
Best Accuracy | 0.04 % ± 2 Digits |
Category | Digital |
Battery Type | AA |
Display Type | LCD |
Dimensions | 63 x 36 x 172mm |
Weight | 190g |
Height | 172mm |
Length | 63mm |
Maximum Operating Temperature | +50°C |
Maximum Speed | 99990 (Non-Contact)rpm |
Minimum Operating Temperature | 0°C |
Minimum Speed | 10rpm |
Width | 36mm |
Model Number p | RM1501 |