XP Power Switching Power Supply, ECP130PS18, 18V dc, 7.22A, 130W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7586
- Mfr. Part No.:
- ECP130PS18
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7586
- Mfr. Part No.:
- ECP130PS18
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECP130 Series Switch Mode Power Supply
XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 7.22A |
Power Rating | 130W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 24.1mm |
Maximum Temperature | +80°C |
Weight | 195g |
Minimum Temperature | -30°C |