- RS Stock No.:
- 122-2290
- Mfr. Part No.:
- GBJ005
- Brand:
- Enerpac
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-2290
- Mfr. Part No.:
- GBJ005
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The GBJ005 bottle jack from Enerpac has a closed height of 212 mm with a stroke length of 150 mm. A screw extension of 75 mm is available, making the maximum height 437 mm. It has a saddle diameter of 28.5 mm. This bottle jack has a lifting capacity of 5 tonnes, but remains portable, weighing in at only 4.5 kg.
Specifications
Attribute | Value |
---|---|
Type | Bottle Jack |
Maximum Load | 5tonnes |
Maximum Height | 437mm |
Minimum Height | 212mm |