- RS Stock No.:
- 122-0701
- Mfr. Part No.:
- K474K20X0UF63H5H
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 122-0701
- Mfr. Part No.:
- K474K20X0UF63H5H
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
Approvals
EIA 198, IEC 60384-9, AEC-Q200
X0U Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X0U |
Tolerance | ±10% |
Dimensions | 5.1 x 5.1 x 3.2mm |
Length | 5.1mm |
Depth | 5.1mm |
Height | 3.2mm |
Series | K...H Series |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |