- RS Stock No.:
- 122-4417
- Brand:
- RS PRO
103 In stock - FREE next working day delivery available
22 available from Europe for delivery within 1 working day(s).
Price 1 Bag of 50
£7.51
(exc. VAT)
£9.01
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £7.51 | £0.15 |
*price indicative |
- RS Stock No.:
- 122-4417
- Brand:
- RS PRO
RS PRO Plain Stainless Steel Coach Bolt
This coach bolt from RS PRO is designed to join together timber or a piece of wood to metal. It's ideal for situations where a heavy-duty fastening solution is required, such as critical structural joins.
The fastener offers a a large dome-shaped head that embeds itself firmly into wood to prevent the bolt from coming loose, even when under strain, which also prevents the component from pulling through a piece of timber and affecting the integrity of a wooden structure. As it's made from 304-grade stainless steel, the fastener has good corrosion resistance and won't rust easily and can handle both high and low temperatures, which means it's ideal for using outdoors without being affected by seasonal changes.
The fastener offers a a large dome-shaped head that embeds itself firmly into wood to prevent the bolt from coming loose, even when under strain, which also prevents the component from pulling through a piece of timber and affecting the integrity of a wooden structure. As it's made from 304-grade stainless steel, the fastener has good corrosion resistance and won't rust easily and can handle both high and low temperatures, which means it's ideal for using outdoors without being affected by seasonal changes.
Features and Benefits
- Plain finish
- Made from 304 (A2) stainless steel
Applications:
Coach bolts, also known as carriage bolts, are widely used in woodworking, construction, and automotive industries. These specialised fasteners provide strong and secure joints in various applications and are commonly used in woodworking projects for joining timber beams, posts, and panels, as well as in construction for load-bearing structures. Coach bolts are also ideal for outdoor structures, playground equipment, automotive chassis, and heavy machinery assemblies thanks to their resistance to corrosion and ability to withstand high loads make them durable and reliable. Whether for DIY projects or professional applications, coach bolts ensure sturdy connections.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Length | 20mm |
Thread Size | M6 |
Material | Stainless Steel |
Standards Met | DIN 603 |
Stainless Steel Type | A2 304 |
Finish | Plain |
- RS Stock No.:
- 122-4417
- Brand:
- RS PRO
RS PRO Plain Stainless Steel Coach Bolt
This coach bolt from RS PRO is designed to join together timber or a piece of wood to metal. It's ideal for situations where a heavy-duty fastening solution is required, such as critical structural joins.
The fastener offers a a large dome-shaped head that embeds itself firmly into wood to prevent the bolt from coming loose, even when under strain, which also prevents the component from pulling through a piece of timber and affecting the integrity of a wooden structure. As it's made from 304-grade stainless steel, the fastener has good corrosion resistance and won't rust easily and can handle both high and low temperatures, which means it's ideal for using outdoors without being affected by seasonal changes.
The fastener offers a a large dome-shaped head that embeds itself firmly into wood to prevent the bolt from coming loose, even when under strain, which also prevents the component from pulling through a piece of timber and affecting the integrity of a wooden structure. As it's made from 304-grade stainless steel, the fastener has good corrosion resistance and won't rust easily and can handle both high and low temperatures, which means it's ideal for using outdoors without being affected by seasonal changes.
Features and Benefits
- Plain finish
- Made from 304 (A2) stainless steel
Applications:
Coach bolts, also known as carriage bolts, are widely used in woodworking, construction, and automotive industries. These specialised fasteners provide strong and secure joints in various applications and are commonly used in woodworking projects for joining timber beams, posts, and panels, as well as in construction for load-bearing structures. Coach bolts are also ideal for outdoor structures, playground equipment, automotive chassis, and heavy machinery assemblies thanks to their resistance to corrosion and ability to withstand high loads make them durable and reliable. Whether for DIY projects or professional applications, coach bolts ensure sturdy connections.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Length | 20mm |
Thread Size | M6 |
Material | Stainless Steel |
Standards Met | DIN 603 |
Stainless Steel Type | A2 304 |
Finish | Plain |