RS PRO Bright Zinc-Plated Steel Plain Washer, 1.5 mm Thickness, M6 (Form C)
These RS PRO flat washers provide a barrier between goods and threaded fasteners like bolts to prevent damage to surfaces when you tighten the fasteners. The washers are sized for M6 screws and bolts, meaning you can use them with 6 mm fasteners. The nickel plating strengthens the steel washer and makes it more resistant to corrosion. Use this product to ensure even load distribution on the thread of the fastener for a more secure tightening and hold. The flat, thin design spans over larger holes to reduce friction. This product's Restriction of Hazardous Substances (RoHS) compliance means it contains only minimal amounts of any harmful substances so it's safe to use in most environments. You can use this washer for general engineering applications.
Features and Benefits
• Bright zinc-plated (BZP) finish • For screw/bolt size of M6 (form C) • Inside diameter of 6.4 mm • Steel material • Outside diameter of 14 mm • Thickness of 1.5 mm
RS PRO Bright Zinc-Plated Steel Plain Washer, 1.5 mm Thickness, M6 (Form C)
These RS PRO flat washers provide a barrier between goods and threaded fasteners like bolts to prevent damage to surfaces when you tighten the fasteners. The washers are sized for M6 screws and bolts, meaning you can use them with 6 mm fasteners. The nickel plating strengthens the steel washer and makes it more resistant to corrosion. Use this product to ensure even load distribution on the thread of the fastener for a more secure tightening and hold. The flat, thin design spans over larger holes to reduce friction. This product's Restriction of Hazardous Substances (RoHS) compliance means it contains only minimal amounts of any harmful substances so it's safe to use in most environments. You can use this washer for general engineering applications.
Features and Benefits
• Bright zinc-plated (BZP) finish • For screw/bolt size of M6 (form C) • Inside diameter of 6.4 mm • Steel material • Outside diameter of 14 mm • Thickness of 1.5 mm