- RS Stock No.:
- 118-6133
- Mfr. Part No.:
- FP120
- Brand:
- ebm-papst
3393 In stock - FREE next working day delivery available
284 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 5
£7.11
(exc. VAT)
£8.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | £7.11 | £1.422 |
10 - 24 | £7.08 | £1.416 |
25 - 49 | £6.48 | £1.296 |
50 + | £5.80 | £1.16 |
*price indicative |
- RS Stock No.:
- 118-6133
- Mfr. Part No.:
- FP120
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
Product Details
ebm-papst Filter Pad
The ebm-papst fan filter replacement pad achieves a 75% dust particle retention down. It has a size of 5-10 microns and can withstand temperatures of up to 100⁰C. It is made of synthetic fibre. The pad is flame resistant and reduces the airflow about 20% to 30% with a clean filter assembly.
This pad is used with PMFA120 filter assembly suitable for 119mm and 119mm fan size.
This pad is used with PMFA120 filter assembly suitable for 119mm and 119mm fan size.
Features and Benefits
Tough durable construction
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions on most of the PAPST fans
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions on most of the PAPST fans
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter (Replacement Pad Only) |
Fan Size | 119mm |
Dimensions | 120 x 120mm |
Filter Material | Synthetic Fibre |
Length | 120mm |
Width | 120mm |
Related links
- Finder 7F Series Fan Filter for 92 x 92mm Fans Plastic Frame, 120 x 120mm
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 119mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 172 x 150mm Fans Synthetic Fibre Filter...
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 60mm Fans 65 x 65mm
- ebm-papst Fan Filter for 92mm Fans Synthetic Fibre Filter 125 x 105mm