From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.
The ES Press system allows simple and quick termination without the need for any tooling.
Features and Benefits
• Connectors compatible with Han E, Han ES and Han ESS Standards • Multiple connection possibilities • Quick and simple assembly • No tooling required • Audible click to assure correct fitting of jumpers • Jumpers available in red, blue and black variants.
Han ES Press
Attribute
Value
Gender
Male
Accessory Type
Plug In Jumper
Current Rating
16A
Voltage Rating
500 V
Number of Contacts
12
Range
Han ES
Series
Han ES Press
For Use With
Han E Series Connector, Han ES Series Connector, Han ESS Series Connector