- RS Stock No.:
- 112-5526
- Mfr. Part No.:
- 2N7002,215
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 112-5526
- Mfr. Part No.:
- 2N7002,215
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 300 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-236AB |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 830 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Width | 1.4mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Minimum Operating Temperature | -65 °C |
Height | 1mm |