- RS Stock No.:
- 112-1100
- Mfr. Part No.:
- UMAC040130A003TA01
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 112-1100
- Mfr. Part No.:
- UMAC040130A003TA01
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata UMAC Small Energy Devices
UMAC small energy devices from Murata can be used as secondary batteries, but they feature a life span superior to that of a conventional battery. They hold a capacity (charge) rate of 80% or more after 3000 cycles With fast charging and discharging and low ESR, these devices have a high energy storage capacity that can tolerate fluctuations in load. The maximum charge/discharge rate is 10C (30 mA). Constructed from chemically stable materials, the UMAC series are highly safe devices as they feature low capacity and no thermal runaway occurs.
Lightweight
Compact, miniature size
Maintenance free
Low loss
Directly drives the load
Fast start up time, without pre-charging
Low leakage current ensures that the device can retain charged energy for a long time
Wide input/output range
Compact, miniature size
Maintenance free
Low loss
Directly drives the load
Fast start up time, without pre-charging
Low leakage current ensures that the device can retain charged energy for a long time
Wide input/output range
Product Application Information
UMAC small energy devices are recommended for use in small power equipment such as wearables and electric pens. This series from Murata are also suitable for energy harvesting system applications, such as sensor nodes with wireless sensor networks. They are also ideal for energy harvesting generators in applications such as iBeacon, smart houses, smart buildings, asset tracking, RFID tags and patient monitoring.
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 10F |
Voltage | 2.3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Dimensions | 4 (Dia.) x 12mm |
Equivalent Series Resistance | 800mΩ |
Series | UMAC |
Product Diameter | 4mm |
Depth | 12mm |
Terminal Type | Radial |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.45mm |