- RS Stock No.:
- 111-5928
- Mfr. Part No.:
- 84-1101.0
- Brand:
- EAO
642 In stock - FREE next working day delivery available
21 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.09
(exc. VAT)
£13.31
(inc. VAT)
Units | Per unit |
1 - 4 | £11.09 |
5 - 9 | £10.54 |
10 - 19 | £9.99 |
20 - 49 | £9.49 |
50 + | £9.01 |
- RS Stock No.:
- 111-5928
- Mfr. Part No.:
- 84-1101.0
- Brand:
- EAO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Modular Switch Bezel, 25mm Front Diameter, Momentary Switching Action - 84 Halo Series - 84-1101.0
Need a way to steady your illuminated switch? Choose this form-fitting modular switch bezel from EAO to keep your switch mounted firmly to the panel. As it's compatible with products in the 84 Halo series, it'll be a cinch to assemble your switch. It's made of tough plastic that's resistant to impact and wear, so it'll stand up to use in harsh environments. The part's IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes, so damp conditions won't rain on your parade.
Features & Benefits
Standard cut-out diameter of 22.5mm to take up minimal space on your panel
Momentary switching action gives you close control over your machinery
Light weight of just 3g to place minimal strain on your equipment
Momentary switching action gives you close control over your machinery
Light weight of just 3g to place minimal strain on your equipment
Applications
Industrial equipment
Security access points
Consumer electronics
Domestic appliances
Security access points
Consumer electronics
Domestic appliances
Why is it important to stabilise a switch on a panel?
When you mount the switch as is, it will move in different directions when you push it and cause faulty operations. This modular switch bezel keeps it in one position for optimal performance.
EAO84/92 Halo Series Modular Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Push Button |
For Use With | 84 Series |
Bezel Colour | Black |
Bezel Material | Plastic |
Bezel Shape | Round |