- RS Stock No.:
- 111-3701
- Mfr. Part No.:
- WTB12C-3P2432A71
- Brand:
- Sick
Discontinued product
- RS Stock No.:
- 111-3701
- Mfr. Part No.:
- WTB12C-3P2432A71
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sick W12-3 I/O-Link Photoelectric Sensors
SICK W12-3 photoelectric sensors with I/O-Link. The W12-3 series offers clear advantages over conventional optical sensors in respect of object detection and sensor monitoring.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W12-3 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented and changeover times for product or format changes can be significantly reduced.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W12-3 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented and changeover times for product or format changes can be significantly reduced.
Features and Benefits
Reliable object detection
Integration into high speed processes
Precise and fast switching
Diverse target sensing; from dark to transparent
Sensor adapts to the machine design
Dovetail mounting
Plug rotatable through 270°
High EMC resistance
IP 69K
Integration into high speed processes
Precise and fast switching
Diverse target sensing; from dark to transparent
Sensor adapts to the machine design
Dovetail mounting
Plug rotatable through 270°
High EMC resistance
IP 69K
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 → 350 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | <lteq/>100 mA |
Response Time | 250 → 350 μs |
Interface | IO-Link |
Maximum Operating Temperature | +60°C |
Series | W12-3 |
Minimum Operating Temperature | -40°C |
Housing Material | Metal |
Mounting Type | Panel Mount |
Standards Met | CE Certified, cULus Listed |