- RS Stock No.:
- 111-3556
- Mfr. Part No.:
- 09478411002
- Brand:
- HARTING
Available to back order for despatch 13/01/2025
Added
Price Each
£49.31
(exc. VAT)
£59.17
(inc. VAT)
Units | Per unit |
1 + | £49.31 |
- RS Stock No.:
- 111-3556
- Mfr. Part No.:
- 09478411002
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
M12 X-Coded Single Ended Connector Cordsets
A comprehensive offering of HARTING female straight cable connector cordsets, in M12 format with X coding in 8 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependent upon number of ways) found in many industries. The X coded Connector cordsets are supplied as 1 or 2 metres of yellow PVC cable to a straight male RJ45 end connector.
Features and Benefits
Cordsets available in 1 metre or 2 metres
Shielded
IP65/67 rated
Shielded
IP65/67 rated
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | M12 |
LAN Category | Cat6a |
Length | 2m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Coding | X |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
IP Rating | IP20, IP65, IP67 |
Cross Sectional Area | 0.14 mm² |
Outer Diameter | 6.6mm |
Cable Shape | Twisted Pair |
Standards Met | IEC 60603-7, IEC 61076-2-101 |
American Wire Gauge | 26 AWG |
Number of Strands | 7 |
- RS Stock No.:
- 111-3556
- Mfr. Part No.:
- 09478411002
- Brand:
- HARTING
Related links
- HARTING Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 2m
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable Yellow PUR...
- HARTING Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PUR Sheath, 2m
- Bulgin Cat6a Straight Male M12 to Straight Male RJ45 Ethernet Cable 2m
- Turck Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable...
- Sick Straight Male M12 to Male RJ45 Ethernet Cable 2m
- Omron Cat5e Straight Male M12 to Straight Male RJ45 Ethernet Cable 2m
- HARTING Cat6a Straight Male M12 to Straight Male RJ45 Ethernet Cable 1m