- RS Stock No.:
- 108-933
- Mfr. Part No.:
- LQH55DNR27M03L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 108-933
- Mfr. Part No.:
- LQH55DNR27M03L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 2220 LQH55DN Series Wire Wound Inductor
Coil inductors designed to attenuate high frequency signals.
Withstand high currents.
Low DC resistance.
Applications: DC / DC converters, switch mode power supplies.
Withstand high currents.
Low DC resistance.
Applications: DC / DC converters, switch mode power supplies.
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 270 nH |
Maximum DC Current | 5.3A |
Package/Case | 2220 (5650M) |
Length | 5.7mm |
Depth | 5mm |
Height | 4.7mm |
Dimensions | 5.7 x 5 x 4.7mm |
Tolerance | ±20% |
Maximum DC Resistance | 10mΩ |
Series | LQH55DN |
Maximum Self Resonant Frequency | 300MHz |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Inductor Construction | Wire-Wound |