- RS Stock No.:
- 106-6236
- Mfr. Part No.:
- H3DT-N2
- Brand:
- Omron
- RS Stock No.:
- 106-6236
- Mfr. Part No.:
- H3DT-N2
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Multi-function Timer Relay
The Omron H3DT series multi-function timer relay is a compact, solid-state equipment with high precision and a wide range of programming features. It performs different delay functions like ON delay, flicker off start, flicker on start, a signal on/OFF delay, interval, a signal on/OFF delay, one-shot output, one-shot output in the range of 0.1 seconds to 100 hours. It has intuitive programming that makes it easy to use and quick to configure. There are 3 selectable rotary switches in front of the unit to select the time delay range. This solid-state timer delay relay with push-in plus technology is used for in-panel applications. The slim design makes help in space-saving applications and also reduce work in control panels. The timers reduce power consumption by up to 60% to help in the reduction of heat generation in control panels. Its low cost and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
Multiple time ranges and operating modes let you cover a wide range of applications
The time-limit DPDT output contacts can be changed to time limit SPDT and instantaneous SPDT output contacts using a switch
Sequence checks are easily performed by setting an instantaneous output to 0
Start signal control for some operating modes
Fast wiring due to push-in plus technology
Slim design with 17.5 mm width
10 pin terminal models
8 timing ranges between 0.1seconds to 1.200 hour like 0.1 seconds to 1.2 second, 1 second to 12 second, 10 seconds to 120 second, 1 minute to 12 minute, 10 minutes to 120 minute, 1 hour to 12 hour, 10 hour to 120 hour, 100 hour to 1,200 hour
The supply voltage range from 24VAC to 240VAC and 24VDC to 240VDC
4 changeover relay output contacts of 5A
DPDT contact configuration
Relay output
DIN rail mounting
The time-limit DPDT output contacts can be changed to time limit SPDT and instantaneous SPDT output contacts using a switch
Sequence checks are easily performed by setting an instantaneous output to 0
Start signal control for some operating modes
Fast wiring due to push-in plus technology
Slim design with 17.5 mm width
10 pin terminal models
8 timing ranges between 0.1seconds to 1.200 hour like 0.1 seconds to 1.2 second, 1 second to 12 second, 10 seconds to 120 second, 1 minute to 12 minute, 10 minutes to 120 minute, 1 hour to 12 hour, 10 hour to 120 hour, 100 hour to 1,200 hour
The supply voltage range from 24VAC to 240VAC and 24VDC to 240VDC
4 changeover relay output contacts of 5A
DPDT contact configuration
Relay output
DIN rail mounting
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
cULus approved
UL 508 approved
CSA C22.2
EN 61812-1
CCC certified
LR certified
EN 61812-1
EN 61000-4-2
EN 61000-4-3
EN 61000-4-4
EN 61000-4-5
EN 61000-4-6
EN 61000-4-11
EN 61812-1
EN 55011 class B
EN 55011 class B
EN 61000-3-2
EN 61000-3-3
UL 508 approved
CSA C22.2
EN 61812-1
CCC certified
LR certified
EN 61812-1
EN 61000-4-2
EN 61000-4-3
EN 61000-4-4
EN 61000-4-5
EN 61000-4-6
EN 61000-4-11
EN 61812-1
EN 55011 class B
EN 55011 class B
EN 61000-3-2
EN 61000-3-3
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Delay OFF, Delay ON, Flicker OFF Start, Flicker ON Start, Interval |
Time Range | 0.1 s → 100h |
Number of Contacts | 4 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 30 V dc, 250V ac |
Terminal Type | Screw |
Switch Configuration | DPDT |
Width | 90mm |
Power Supply | External |
Depth | 100mm |
Maximum Operating Temperature | +60°C |
Series | H3DT |
Length | 17.5mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Related links
- Omron H3DT Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Carlo Gavazzi Plug In Timer Relay 4-Contact DPDT
- Crouzet DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s → 100h
- Carlo Gavazzi DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s → 100h, SPDT
- Omron H3DK Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 4-Contact
- Omron H3DT Series DIN Rail Mount Timer Relay 2-Contact 1-Function, SPDT