- RS Stock No.:
- 106-6234
- Mfr. Part No.:
- H3DT-L2
- Brand:
- Omron
6 In stock - FREE next working day delivery available
Added
Price Each
£83.25
(exc. VAT)
£99.90
(inc. VAT)
Units | Per unit |
1 + | £83.25 |
- RS Stock No.:
- 106-6234
- Mfr. Part No.:
- H3DT-L2
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H3DT-N/H3DT-L Multi function Timer
Solid-sate time delay relays with push-in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.
Multiple time ranges and operating modes
Slim design, 17.5 mm width
Sequence checks are easily performed by setting an instantaneous output to 0
Start signal control for some operating modes
The time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch
Fast wiring due to push-in plus technology
Relay output
24-240 V ac/dc supply voltage
DIN Rail mounting
Slim design, 17.5 mm width
Sequence checks are easily performed by setting an instantaneous output to 0
Start signal control for some operating modes
The time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch
Fast wiring due to push-in plus technology
Relay output
24-240 V ac/dc supply voltage
DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Delay ON, Delay ON/OFF, Flicker OFF Start, Flicker ON Start, Interval, One Shot |
Time Range | 0.1 s → 100h |
Number of Contacts | 4 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 30 V dc, 250V ac |
Terminal Type | Screw |
Switch Configuration | DPDT |
Width | 90mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Length | 17.5mm |
Series | H3DT |
Depth | 100mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Related links
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Omron H3DK Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Omron H3DT Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Broyce Control LART/2 Series DIN Rail Mount Timer Relay 2-Contact, 0.1 s
- Omron H3DT Series DIN Rail Mount Timer Relay 2-Contact 1-Function, SPDT
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 4-Contact
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...