- RS Stock No.:
- 100-0738
- Mfr. Part No.:
- SN75176BP
- Brand:
- Texas Instruments
550 In stock - FREE next working day delivery available
200 available from Europe for delivery within 1 working day(s).
Price Each (In a Tube of 50)
£1.184
(exc. VAT)
£1.421
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £1.184 | £59.20 |
100 - 200 | £1.006 | £50.30 |
250 - 450 | £0.888 | £44.40 |
500 + | £0.829 | £41.45 |
*price indicative |
- RS Stock No.:
- 100-0738
- Mfr. Part No.:
- SN75176BP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
75xxx Family, Texas Instruments
75xxx Family
Specifications
Attribute | Value |
---|---|
Logic Function | Bus Transceiver |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 8 |
Length | 9.81mm |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Related links
- Texas Instruments SN74LVTH245APW 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVC245ADW 8-Bit Non-Inverting LVTTL, 20-Pin SOIC
- Texas Instruments SN74LVCC3245ADW 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
- Texas Instruments SN74HC245DWR 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- Texas Instruments SN74LVC4245ADW 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
- Texas Instruments SN74HCT245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AC245NE4 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AHC245DW 8-Bit Non-Inverting CMOS, 20-Pin SOIC