- RS Stock No.:
- 806-044
- Mfr. Part No.:
- 8040-001
- Brand:
- Edding
46 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.28
(exc. VAT)
£5.14
(inc. VAT)
Units | Per unit |
1 + | £4.28 |
- RS Stock No.:
- 806-044
- Mfr. Part No.:
- 8040-001
- Brand:
- Edding
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Laundry Marker Pen
1mm nib: Ideal for marking on textiles and clothes
Permanent, waterproof and wash-proof black ink
Low odour, Xylene free black ink
Withstands boiling
Permanent, waterproof and wash-proof black ink
Low odour, Xylene free black ink
Withstands boiling
Specifications
Attribute | Value |
---|---|
Marker Type | Laundry Marker, Permanent Marker |
Tip Size | Extra Fine |
Ink Colour | Black |
Tip Shape | Bullet |
Related links
- Sharpie Extra Fine Tip Black Marker Pen
- Edding Extra Fine Tip Assorted Marker Pen
- Edding Fine Tip Black Marker Pen
- Edding Extra Fine Tip Red Marker Pen
- Edding Extra Fine Tip Blue Marker Pen
- Edding Extra Fine Medium Tip Black Marker Pen
- Edding Black 0.8mm Extra Fine Tip Paint Marker Pen for use with...
- Edding Extra Fine Tip Green Marker Pen