Loctite Loctite 243 Blue Threadlocking Adhesive, 10 ml, 2 h Cure Time

Bulk discount available

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,611 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£12.10
6 - 14£11.64
15 +£11.36

*price indicative

RS Stock No.:
693-848
Mfr. Part No.:
LOCTITE® 243
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

Loctite 243

Application

Threadlocking

Threadlocking Strength

Medium

Cure Time

2 h

Anaerobic

Yes

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Viscosity Description

Thixotropic

Special Features

Anaerobic

Chemical Composition

Dimethacrylate Ester

Operating Temperature Range

-55 → +180 °C

COO (Country of Origin):
IE

Loctite Pipe & Thread Sealant Liquid


The Loctite blue 10ml pipe and thread sealant liquid is designed for locking and sealing of threaded fasteners, which require normal disassembly with standard hand tools. It cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. This product is composed if methacrylate and provides robust curing performance. Its thixotropic nature reduces the migration of liquid product after application to the substrate. This not only works on active metals (brass, copper, etc) but also on passive substrates such as stainless steel and plated surfaces. It offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.

Features and Benefits


Cure time is 2 hours
Medium strength
Medium viscosity, thixotropic
Oil tolerant
Operating temperature ranges between -55°C and 150°C
Permits disassembly with hand tools for servicing
Torque tension grade

Applications


Thread locking
Suitable for less active surfaces

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links