Panasonic 560μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETED2E561CA
- RS Stock No.:
- 575-456
- Mfr. Part No.:
- EETED2E561CA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 575-456
- Mfr. Part No.:
- EETED2E561CA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Ripple Current | 2.14A | |
Equivalent Series Resistance | 266mΩ | |
Tolerance | ±20% | |
Series | ED SNAP IN | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 2.14A | ||
Equivalent Series Resistance 266mΩ | ||
Tolerance ±20% | ||
Series ED SNAP IN | ||
TSED Series
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
High ripple capability, long life
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
High ripple capability, long life