- RS Stock No.:
- 569-969
- Mfr. Part No.:
- 14000
- Brand:
- Sunnex
8 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£44.93
(exc. VAT)
£53.92
(inc. VAT)
Units | Per unit |
1 + | £44.93 |
- RS Stock No.:
- 569-969
- Mfr. Part No.:
- 14000
- Brand:
- Sunnex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Flexible Arm Long, Machine/ Inspection Light
Rugged base for machine or inspection use
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated
Specifications
Attribute | Value |
---|---|
Lamp Type | Magnetic Base for Machine & Inspection Light |
- RS Stock No.:
- 569-969
- Mfr. Part No.:
- 14000
- Brand:
- Sunnex