- RS Stock No.:
- 561-050
- Mfr. Part No.:
- 561050
- Brand:
- Electrolube
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price 1 Reel of 1
£15.18
(exc. VAT)
£18.22
(inc. VAT)
Reel(s) | Per Reel |
1 - 9 | £15.18 |
10 - 19 | £14.56 |
20 - 49 | £14.12 |
50 + | £12.92 |
- RS Stock No.:
- 561-050
- Mfr. Part No.:
- 561050
- Brand:
- Electrolube
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard De-solder Wick
Finely woven pure copper braid, quickly removes excess material during hand soldering rework.
Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon it
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm
Wick & Braid
Specifications
Attribute | Value |
---|---|
Width | 2mm |
Length | 10m |
Related links
- Solder Wick 3m Desoldering Braid, Width 2mm
- Chemtronics 1.5m Desoldering Braid, Width 2mm
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 425-LF 1.5m Lead Free No Clean Desoldering...
- Chemtronics 3m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 453 15m Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 453-NS 15m No Clean Desoldering Braid, Width 2mm
- Chemtronics 30.5m Desoldering Braid, Width 2mm