Ambersil Lubricant Molybdenum Disulphide 400 ml
- RS Stock No.:
- 558-035
- Mfr. Part No.:
- 6150002000
- Brand:
- Ambersil
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.59
(exc. VAT)
£15.11
(inc. VAT)
- RS Stock No.:
- 558-035
- Mfr. Part No.:
- 6150002000
- Brand:
- Ambersil
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Lubricant Type | Molybdenum Disulphide | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Bearings, Bolts, Gears, Guide, Joints, Screws, Seals | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Lubricant Type Molybdenum Disulphide | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Bearings, Bolts, Gears, Guide, Joints, Screws, Seals | ||
Dry Moly Spray
A resin bonded high pressure resistant dry film lubricant containing Molybdenum Disulphide for metal-to-metal lubrication where a wet film cannot be tolerated.
Prevents seizing, fretting, scuffing and reduces friction
High load bearing, long lasting film
Dry film will not attract dust, dirt or contaminants
Operational from -150°C to +400°C
High load bearing, long lasting film
Dry film will not attract dust, dirt or contaminants
Operational from -150°C to +400°C

