Mega Electronics
      300-001, Single Sided 229 x 159mm UV Exposure Unit with 2 x 8 W Tubes, 420 x 175 x 90mm
      Image representative of range
      Product Details

      UV Exposure Units

      Peak output from the UV tubes occurs in the region of 350nm. An instruction leaflet is supplied (includes information for making PCBs).

      UV Exposure Units for preparation of track layouts on PCBs
      Foam layer in lid ensures excellent artwork to PCB contact
      Small unit has mechanical 0 to 6 minute timer
      Electronic timer with touch membrane control panel in larger units
      UV tube ends are masked off to ensure "true and even" usable exposure area. (All UV tubes produce less UV at tube ends)

      Stock No Exposure Area Tubes H mm W mm D mm Wt kg
      555-279 245 x 150 mm 2 x 8W 95 405 175 3
      196-5251 260 x 330 mm 4 x 15W 120 515 370 10
      559-934 508 x 356 mm 4 x 40W 145 765 410 15.5

      Note

      Medium unit shown, other similar

      Caution

      Whilst the UV light emitted is not dangerous, some eye discomfort may be experienced if the tubes are viewed directly

      PCB Development Equipment

      These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      TypeSingle Sided
      Exposure Area229 x 159mm
      Maximum Timer Setting6min
      Timer TypeMechanical
      Tube Configuration2 x 8 W
      Dimensions420 x 175 x 90mm
      Depth175mm
      Height90mm
      Width420mm
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      Does Exactly what it says
      This is an excellent and easy to use product. I use it in conjunction with the photopositive PCB boards from RS, with artwork prepapred by DesignSpark PCB. For processing I use the Sodium Metasilicate (also sold by RS) and Ferric Chloride which can be got pretty well anywhere. One you have prepare the artwork onto transparency expose the PCB for the time recommended on the data sheet for the board (6 minutes for the boards that I used) Then develop using the Sodium Metasilicate in a developing tray - work in yellow light or subdued light. Very quikly, around a minute or so, the copper to be etched away later will be fully revealed. The copper should appear bright with the masked areas apprearing relativly darg green. After washing and etching the result is a pin-sharp PCB that could easily pass for commercial manufacture. Tips. (1) Obviously make sure that the artwork is the correct side up and then tape guides onto the artwork against which two sides of the PCB can be located. This will help ensure that your alignment is correct and consistent every time, (2) When etching, take care to ensure that all the copper that should be removed, has been removed and then leave it a further half minute or so to be certain. (3) Like all chemical processes, temperature is an inportant factor. To maintain a constant tempertaure I warm the chemils to the right temperature and also warm the developer trays just a bit more. I also float the developer tray on a larger developer tray containing warm water. This helps keep the temperature constant and helps with keeping the chemicals agitated. (4) tape a length of sellostape to the plastic side of the board to help get the board in and out of the chemicals. Avoid using tongs as these may damage the photo-resist. Happy constructions !

      Rating:

      Reviewed by:
      MICHAEL BRUCE

      Created on:
      May 11, 2013

      5 of 7 people found this review helpful.

      Did you find this review useful?  Yes |  No
      21 In stock for FREE next working day delivery
      £174.45
      Price Each
      1 - 4
      £174.45
      5 - 9
      £165.08
      10 - 39
      £164.11
      40 +
      £162.17
      Quantity
      Units
      Check stock levels
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 555-279
        Description 300-001, Single Sided 229 x 159mm UV Exposure Unit with 2 x 8 W Tubes, 420 x 175 x 90mm
        Manufacturer/Brand: Mega Electronics
        Mfr. Part No. 300-001
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Apr 30, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for 300-001, Single Sided 229 x 159mm UV Exposure Unit with 2 x 8 W Tubes, 420 x 175 x 90mm

      You may also like

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201