• RS Stock No. 508-475
      • Brand CAMDENBOSS
      • Mfr. Part No. BIM1006-GY/PG
      CAMDENBOSS
      Product Details

      Small Module Cases

      Side slots for PCB location
      Front panel secured via M3 screws to integral brass bushes
      Base has bosses for fixing PCBs
      Will withstand a continuous heat of up to 85°C

      Supplied with

      4 self-adhesive feet

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Body MaterialABS, Aluminium
      External Length130 mm
      External Width215 mm
      External Height72 mm
      External Dimensions130 x 215 x 72mm
      Sloped FrontYes
      ColourGrey
      Series1000
      Select all
      Customer reviews

      Add a review - Log In

      89 In stock for FREE next working day delivery
      £8.60
      Price Each
      1 - 9
      £8.60
      10 - 14
      £8.15
      15 +
      £7.88
      Quantity
      Units
      Check stock levels
      Log In  To download 3D models
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 508-475
        Description 1000 Sloped Front Enclosure, Grey, ABS, Aluminium, 130 x 215 x 72mm
        Manufacturer/Brand: CAMDENBOSS
        Mfr. Part No. BIM1006-GY/PG
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 24, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for 1000 Sloped Front Enclosure, Grey, ABS, Aluminium, 130 x 215 x 72mm

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201