- RS Stock No.:
- 507-905
- Mfr. Part No.:
- PMFA120
- Brand:
- ebm-papst
437 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£73.10
(exc. VAT)
£87.72
(inc. VAT)
Units | Per unit |
1 - 9 | £73.10 |
10 - 24 | £65.64 |
25 + | £60.02 |
- RS Stock No.:
- 507-905
- Mfr. Part No.:
- PMFA120
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 119mm |
Dimensions | 162 x 136mm |
Thickness | 18.5mm |
Frame Material | Steel |
Frame Finish | Matt Black |
Filter Material | PC, Synthetic Fibre |
Length | 162mm |
Width | 136mm |
Related links
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 172 x 150mm Fans Synthetic Fibre Filter...
- ebm-papst Fan Filter for 119mm Fans Steel Frame, 124 x 124mm
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 60mm Fans 65 x 65mm
- ebm-papst Fan Filter for 92mm Fans Synthetic Fibre Filter 125 x 105mm