- RS Stock No.:
- 495-023
- Brand:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-023
- Brand:
- Richco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hexagonal Threaded Spacers - Zinc Plated Mild Steel
Metric hexagonal threaded spacersMild steel, zinc plated
Note
Spacers have same thread size at both ends.
Specifications
Attribute | Value |
---|---|
Body Length | 5mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Steel |
Body Shape | Hex |
Stud Length | 8mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5mm |
Hole Depth | 3mm |
Finish | Galvanised |