RS PRO DC Socket Rated At 2.5A, 16.0 V, PCB Mount, length 17.1mm, Nickel

Bulk discount available

Subtotal (1 unit)*

£4.32

(exc. VAT)

£5.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 355 left, ready to ship
  • Plus 3 left, ready to ship from another location
Units
Per unit
1 - 4£4.32
5 - 19£4.23
20 - 49£4.10
50 - 99£3.93
100 +£3.68

*price indicative

RS Stock No.:
476-157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

DC Power Connector Type

DC Socket

Current Rating

2.5A

Body Orientation

Straight

Voltage Rating

16.0 V

Width

11.0mm

Length

17.1mm

Mounting Type

PCB Mount

Pin Diameter

1.4mm

Contact Plating

Nickel

Contact Material

Copper

COO (Country of Origin):
TW

RS Pro DC Power Socket, Surface Mount


Brought to you under the trust RS Pro brand, this right angle miniature DC power connector is suitable for a wide range of applications which fall within the 18 V dc, 2 A rating.

Features and Benefits


• 2.5mm centre pin
• PA6T Housing
• Rating: 16 V DC 2.5 A max.
• Contact Resistance: 50mΩ max.

Related links