This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
460-257
Description
EDP STR9 Foundation Kit, Complete
Manufacturer/Brand:
RS
Mfr Part No.
EDP-K1-STR9
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Classification
Dev Kit
Core Type
ARM
Technology
EDP
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
EDP Kits
A range of kits for the Embedded Development Platform featuring various permutations of processor and application modules with a motherboard.
Supplied with
CD ROM containing development tools, drivers and example programs.
RS Embedded Development Platform (EDP)
Every time you need to upgrade to a new processor, your old development boards go in the bin and youre left facing the task of buying a new one and interfacing both software and hardware to the existing application circuits, a time-wasting and expensive process. RS is pleased to announce we have developed a solution to this perennial problem: the Embedded Development Platform or EDP.
Extended Eurocard motherboard with four identical module stations Economy motherboard with two module stations A range of plug-in processor and application modules Automotive-quality PCBs designed for robust treatment