Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£2,299.00
  • Availability In stock for next working day delivery
  • RS Stock No. 436-471
  • Brand Kane
  • Mfr Part No. RS/H5000
  • RoHS Status
    Not Applicable
  • Catalogue page 4 - 3811
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Hawk 5000 Operators Manual
  • Electricity consumption testing
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 436-471
    Description Hawk 5000 electricity usage analyser
    Manufacturer/Brand: Kane
    Mfr Part No. RS/H5000
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Energy Monitoring TestsYes
Frequency Range40 to 65Hz
Power MeasurementskW, kVA, kVAr, kVArl, PF, TRMS Amps, TRMS Volts, Frequency
Single Phase TestYes
Three Phase TestYes
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Customers Also Viewed

Recently Viewed