JAE C2781 1.25mm Pitch 20 Way 1 Row Cable Mount LVDS Connector, Wire to Board, Crimp Termination
- RS Stock No. 435-740
- Brand JAE
- Mfr. Part No. C2781-FI-S20S-KITASSY-300MM
LVDS Development Kit
In order to help support prototype development JAE has introduced a range of FI kits which consist of 2 x crimp socket housings with pre-crimped 300mm leads. The number of leads included is appropriate to the number of contacts in the housing.
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Compatible with high speed differential transmission (90 to 100Ω)
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
| Type | Wire to Board | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Pitch | 1.25mm | |
| Contact Material | Copper Alloy | |
| Housing Colour | Black | |
| Termination Method | Crimp | |
| Series | C2781 | |
Add a review - Log In
RS Components
Statement of conformity
| 435-740 | |
| JAE C2781 1.25mm Pitch 20 Way 1 Row Cable Mount LVDS Connector, Wire to Board, Crimp Termination | |
| JAE | |
| C2781-FI-S20S-KITASSY-300MM |
| Date | Jun 27, 2017 |






