Enlarge
Image representative of range only
16-Channel LED Driver,TLC5940NTG4

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£3.31
10£3.03
50£2.74
100£2.45
250£2.16
  • Availability Temporarily out of stock - back order for despatch 21/02/2012
  • RS Stock No. 422-283
  • Brand Texas Instruments
  • Mfr Part No. TLC5940NTG4
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • TLC5940 16 CHANNEL LED DRIVER WITH DOT CORRECTION AND GRAYSCALE PWM CONTROL Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 422-283
    Description 16-Channel LED Driver,TLC5940NTG4
    Manufacturer/Brand: Texas Instruments
    Mfr Part No. TLC5940NTG4
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

High Level Output Current1000μA
Low Level Output Current1000μA
Maximum Operating Temperature85°C
Maximum Supply Current60000μA
Minimum Operating Temperature-40°C
MountingThrough Hole
Number of Segments16
Pin Count28
Product Height4.57mm
Product Length35.69mm
Product Width6.73mm
Supplier PackagePDIP
Typical Operating Supply Voltage3.3, 5V
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative for 16-Channel LED Driver,TLC5940NTG4

Recently Viewed