Loading...
| |||
|
Specifications
| Depth | 17.5mm | |
| Efficiency | 86 %, 90 %, 92 % | |
| Input Voltage | 14 → 72V | |
| Length | 11.5mm | |
| Line Regulation | ±0.4% | |
| Load Regulation | ±0.3% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Mounting Type | Through Hole | |
| MTBF | 1242000h | |
| Number of Outputs | 1 | |
| Output Current | 0.5A | |
| Output Voltage | 9V | |
| Package | SIP 3 | |
| Ripple And Noise | 60mV Pk-Pk | |
| Width | 8.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
R78HBxx-0.5 Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package
| Connection Data | |
| Pin | |
| 1 | +Vin |
| 2 | GND |
| 3 | +Vout |
Note
Derate output when operating temperature above 71°C.
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
|


