This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
406-120
Description
Testo 880-3 Thermal Camera Pro Set
Manufacturer/Brand:
Testo
Mfr Part No.
0563 0880 V4
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Capacity
SD (1 GB)
Focus
Manual
Minimum Focus Distance
0.1 m
Temperature Measurement Range
0°C → 350°C; -20°C → 100°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Thermal imager with optional probe for real-time humidity measurement Records data required to avoid the proliferation of dangerous and allergenic moulds 32° high-quality wide angle lens with F1 optics 9 Hz image refresh rate 160 x 120 detector interpolated to 320 x 240 pixels Manual focus Integrated digital camera Field of vision: 33.2° x 25.2° x 0.4 m The 880-1 thermal imager is supplied with IR software for professional reporting and analysis, USB cable, Lithium-ion rechargeable battery and robust case
Additional features of the 880-2
Professional thermal imager with analysis functions and optional telephoto lens Exchangeable lenses Display of surface moisture distribution 33 Hz image refresh rate, ideal for moving objects Lens protection included
Additional features of the 880-3
The experts thermal imager for the complete analysis and real image documentation of buildings, systems and machines Built-in digital camera with powerful LEDs Dynamic motor focus can be operated with a single finger Real-time display of surface moisture distribution with wireless humidity probe (part number 406-146)
Testo 880-3 Professional kit
The kit includes: the Testo 880-3 thermal imager, IR reporting software, USB cable, 1 rechargeable Li-ion battery and 1 additional battery, lens protection glass, telephoto lens, fast charger with interchangeable network adaptors, robust case and instruction manual on CD ROM