TE Connectivity 47kΩ Logarithmic Carbon Film Potentiometer Panel Mount, 23ESB473MMF50AF
- RS Stock No.:
- 387-903
- Mfr. Part No.:
- 23ESB473MMF50AF
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 387-903
- Mfr. Part No.:
- 23ESB473MMF50AF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Potentiometer Type | Logarithmic | |
Maximum Resistance | 47kΩ | |
Number of Turns | 1 | |
Power Rating | 0.2W | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Shaft Diameter | 6.35 mm | |
Series | 23 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 47kΩ | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6.35 mm | ||
Series 23 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.