This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
379-448
Description
Fluke Ti10 Thermal Imager
Manufacturer/Brand:
Fluke
Mfr Part No.
FLUKE Ti10
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Emissivity
No
Field Of View
23° horizontal x 17° vertical (Thermal)
Focus
Manuale
Media
SD (2GB)
Minimum Focus Distance
15 cm/46 cm (Thermal//Visible Lens)
Minimum Temperature Span
10°C/5°C (Auto//Manual)
Radiometeric
Full
Temperature Measurement Range
-20 °C → 250°C
Voice Recorder
No
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Fluke Ti10 and Ti25 Thermal Imaging Cameras with IR-Fusion
The Fluke Ti25 and Ti10 Thermal Imagers are built for tough work environments, and these high-performance, fully radiometric imagers are ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applicationsIR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together. Images enhanced with IR-Fusion® help identify and report suspect or faulty components enabling repairs to be done as well as prove that the problem was corrected. -20ºC to 250ºC temperature range, ± 5ºC accuracy ≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems Withstands dust and water – tested to IP54 rating High performance, low noise sensor provides high quality image and stable temperature reading Even the smallest details become visible with the large, widescreen full VGA colour LCD display Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
Ti25 additional features
-20°C to 350°C temperature range, ±2°C accuracy ≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems On-screen emissivity correction Center point and hot & cold markers measurement modes User selectable blending of IR/Visual image in Picture-in-Picture mode.
Ti10 additional features
FAST AUTO MANUAL TOGGLE FAST AUTO RESCALE
Fluke Ti10
Ti25
Detector
Detector size
160 x 120
160 x 120
Thermal sensitivity (NETD)
≤0.13 °C at 30 °C (130 mK)
≤0.09 °C at 30 °C (90 mK)
Thermal
Temperature range
-20 °C → +250 °C (in 1 range)
-20 °C → +350 °C (in 2 ranges)
Accuracy
±2 °C or ±2%, at 25 °C whichever is greater
±2 °C or 2% (whichever is greater)
Minimum span (Auto/Manual)
10 °C / 5 °C
5 °C / 2.5 °C
Optical
Field of view (FOV)
23º horizontal x 17º vertical
23º horizontal x 17º vertical
Min focus distance
15/46 cm (Thermal/Visible Lens)
15/46 cm (Thermal/Visible Lens)
Visual
On camera operating modes
Full Picture-in-Picture and full screen IR
Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min)
Visual (Visible light) camera
640 x 480 pixels, full colour
640 x 480 pixels, full colour
Measurement modes
Centre point
Centre point & hot and cold markers
On screen emissivity correction
No
Yes
Digital display
5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD
5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD
Palettes
Ironbow, blue-red, high contrast, grey
Ironbow, blue-red, high contrast, amber, hot metal, grey
Voice memo recorder (voice annotation)
No
Yes
AC Operation
AC adapter/charger 110/230 VAC, 50/60Hz
AC adapter/charger 110/230 VAC, 50/60Hz
Dimensions and Weight (including battery)
267 x 127 x 152 mm : 1.2 kg
267 x 127 x 152 mm : 1.2 kg
Supplied with
Fluke SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD card, SD card reader for downloading images into a computer, Rugged hard carry case and portable soft carry case, hand strap to be used left or right handed, training CD, rechargeable battery, AC charger/power supply including mains adapters, manual