This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
311-962A
Description
NPN power transistor,BD131 3A,BP
Manufacturer/Brand:
Magnatec
Mfr Part No.
BD131-MAG
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
NPN Power Up to 3.99A
NPN Power
A Transistor is a semiconductor device used to amplify and switch electronic signals and power. Bipolar (Junction) Transistor (BJT) is a three-terminal electronic device constructed of doped semiconductor material. NPN is one of the two types of bipolar transistors, consisting of a layer of P-doped semiconductor (the "base") between two N-doped layers.