Magnatec MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32
- RS Stock No.:
- 294-227
- Mfr. Part No.:
- MJE340
- Brand:
- Magnatec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 294-227
- Mfr. Part No.:
- MJE340
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 300 V | |
| Package Type | SOT-32 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2.8 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 300 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.8 x 7.8 x 2.7mm | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 300 V | ||
Package Type SOT-32 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2.8 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 300 V | ||
Maximum Emitter Base Voltage 3 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.8 x 7.8 x 2.7mm | ||
Maximum Operating Temperature +150 °C | ||
Bipolar Transistors, Magnatec
A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.

Bipolar Transistors, Magnatec
