Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
| |||
|
Specifications
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Application | Electronic | |
| Battery Life | 65 (NiMH) h, 80 (Alkaline) h | |
| Battery Type | AA | |
| Best AC Current Accuracy | ±1% + 30 Digits | |
| Best AC Voltage Accuracy | ±0.7% + 40 Digits | |
| Best Capacitance Measurement Accuracy | ±1% + 5 Digits | |
| Best DC Current Accuracy | ±0.08% + 8 Digits | |
| Best DC Voltage Accuracy | ±0.1% + 8 Digits | |
| Best Resistance Measurement Accuracy | ±0.1% + 8 Digits | |
| Dimensions | 44 x 85 x 180mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Height | 180mm | |
| Length | 44mm | |
| Maximum Frequency | 2MHz | |
| Model Number p | MTX 3281 | |
| Multimeter Type | Handheld | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1000 V, 600 V | |
| True RMS | Yes | |
| Weight | 400g | |
| Width | 85mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
MTX 3000 Series, Graphical Multimeters
High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V
MTX3282 additional features
0.03% dcV basic accuracy; 100kHz bandwidthAUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs
| MTX 3281 | MTX3283 | ||
| DC Voltage Accuracy | ±0.1% | ±0.02% | |
| DC Voltage Digits | 8 | 8 | |
| DC Voltage Lowest Range | 100mV | 100mV | |
| DC Voltage Highest Range | 1000V | 1000V | |
| DC Voltage Lowest Resolution | 1μV | 1μV | |
| AC Voltage Accuracy | ±0.7% | ±0.3% | |
| AC Voltage Digits | 40 | 40 | |
| AC Voltage Lowest Range | 100mV | 100mV | |
| AC Voltage Highest Range | 1000V | 1000V | |
| AC Voltage Lowest Resolution | 1μV | 1μV | |
| AC Voltage Max Frequency | 50kHz | 200kHz | |
| DC Current Accuracy | ±0.08% | ±0.08% | |
| DC Current Digits | 8 | 8 | |
| DC Current Lowest Range | 1000μA | 1000μA | |
| DC Current Highest Range | 20A | 20A | |
| DC Current Lowest Resolution | 10nA | 10nA | |
| AC Current Accuracy (dc to 20kHz) | ±1% | ±0.3% | |
| AC Current Digits | 30 | 30 | |
| AC Current Lowest Range | 1000μA | 1000μA | |
| AC Current Highest Range | 20A | 20A | |
| AC Current Lowest Resolution | 10nA | 10nA | |
| AC Current Max Frequency | 20kHz | 50kHz | |
| Display Count | 100,000 | 100,000 | |
| Resistance Accuracy | ±0.1% | ±0.07% | |
| Resistance Digits | 8 | 8 | |
| Resistance Lowest Range | 1000Ω | 1000Ω | |
| Resistance Highest Range | 50MΩ | 50MΩ | |
| Resistance Lowest Resolution | 10mΩ | 10mΩ |
Note
For a suitable USB adaptor please see RS 450-3238
Supplied with
Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
Metrix
The Metrix hand held digital multimeters are all housed in a unique ASYC® (Advanced Safety Concept) case. These rugged shock resistant cases, moulded from V0 grade self-extinguishing material and sealed to IP66, have a separately sealed compartment for the fuses and battery, eliminating the need to open the main case. Access to the battery and fuses is gained by use of the instrument stand as a tool. This avoids possible accidents as the user must first disconnect the test leads, prior to removing the cover.,In addition, the Metrix SECURX™ lead locking device prevents the test leads being disconnected accidentally (very important when measuring current on inductive loads).


