- RS Stock No.:
- 167-156
- Mfr. Part No.:
- DB21M142S-01
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 167-156
- Mfr. Part No.:
- DB21M142S-01
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Current Rating | 1 A |
Overall Length | 70mm |
Overall Width | 42mm |
Overall Depth | 42mm |
- RS Stock No.:
- 167-156
- Mfr. Part No.:
- DB21M142S-01
- Brand:
- Sanyo Denki