Arcol, 6.8Ω 50W Wire Wound Chassis Mount Resistor HS50 6R8 J ±5%

Bulk discount available

Subtotal (1 unit)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 856 unit(s) ready to ship
  • Plus 215 unit(s) ready to ship from another location
  • Plus 1,586 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.19
10 - 24£3.94
25 - 49£3.61
50 - 99£3.28
100 +£3.02

*price indicative

Packaging Options:
RS Stock No.:
160-922
Distrelec Article No.:
301-86-449
Mfr. Part No.:
HS50 6R8 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

6.8Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

COO (Country of Origin):
GB

50W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:


At high ambient temperature dissipation derates linearly to zero at +200 °C

Wirewound to maximise high pulse capability

Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links