This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
160-161
Description
Telegan Sprint V Flue Gas Analyser
Manufacturer/Brand:
Crowcon
Mfr Part No.
SP-V2-A-UK1-001/RS
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Battery Life
9h
CO Measurement Accuracy
100ppm ±5%
Gases Measured
CO, O2, CO2, CO/CO2 ratio
Temperature Sensors
K-type
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Sprint V2 is an intuitive multi-function handheld combustion analyser designed for heating engineers to meet the requirements of BS7967 and BS7927. Designed to save time and assist engineers in providing a complete solution.
6 tools in one - combustion analysis, let-by and tightness tester, differential manometer, differential thermometer, gas escape detector (optional extra) and CO room build-up detector CO, O2, CO2, CO/CO2 ratio, differential temperature, efficiency, differential pressure Multi-fuel and multi pressure units 200+ Log memory with on-screen log recall and instant print IR printer output and USB output to Sprint PC software (included) Robust construction including rubber boot with magnets User programmable header, clock and date BS7967 CO Room build-up test with appliance selection IGE/UP/1b Tightness and Let-by test User selectable LCD control Optional Gas Escape Probe with ultra-bright white searchlight (available separately)
Gas Measurement
Range
Resolution
Accuracy
Oxygen
0 to 25% v/v
0.1% v/v
±0.2% v/v
Carbon Monoxide (CO)
0 to 10,000ppm
1ppm
<100ppm 5% of reading, otherwise 10ppm
Carbon Dioxide (CO2)
0 to 25% v/v
0.1% v/v
±0.2% v/v
CO/CO2 Ratio
0 to 0.9999
Temperature Measurement
Range
Resolution
Accuracy
Max. Temperature
0 to 1100°C
Differential Temperature
1ºC
±0.3%
Pressure Measurement
Range
Resolution
Accuracy
9 different Units (mbar, PA, kPA, hPA, PSI, inWG, mmWG, inHG, mmHG)