Murata Power Solutions NDTD DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 151-492
- Mfr. Part No.:
- NDTD1215C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 151-492
- Mfr. Part No.:
- NDTD1215C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 23.26mm | |
| Depth | 7mm | |
| Series | NDTD | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 23.26mm | ||
Depth 7mm | ||
Series NDTD | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).

Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDTD DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
