This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
144-330A
Description
Metal film resistor,5K6 0.25W,BP
Manufacturer/Brand:
Vishay
Mfr Part No.
231290015602
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Case Style
Conformal
Mounting
Through Hole
Power Rating
0.4 W
Product Diameter
1.6mm
Product Length
3.6mm
Resistance Value
5.6kΩ
Technology
Thin Film
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Tolerance
1%
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find