This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
136-042A
Description
CFR16 carbon film resistor,470K 0.25W
Manufacturer/Brand:
TE Connectivity
Mfr Part No.
CFR16J470K
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Case Style
Conformal
Maximum Operating Temperature
155°C
Minimum Operating Temperature
-55°C
Mounting
Through Hole
Power Rating
0.25 W
Product Diameter
1.85mm
Product Length
3.5mm
Resistance Value
470kΩ
Technology
Carbon Film
Temperature Coefficient
-1200 → 0ppm/°C
Termination Style
Axial
Tolerance
5%
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
Alternative for CFR16 carbon film resistor,470K 0.25W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping.,Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications.,Rated at 70°C in free air mounted horizontally.,Climatic category 55/155/56.