Schurter 2A FF Surface Mount Fuse, 32V ac/dc
- RS Stock No. 131-555
- Brand Schurter
- Mfr. Part No. 3412.0119.22
Product Details
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
1.6 x 0.8 mm package
Ceramic body, tin plated copper ends
Very fast acting
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
| Current Rating | 2 A | |
| Voltage Rating | 32 V ac/dc | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.6mm | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Fuse Speed | FF | |
| Body Material | Epoxy Glass | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Plated Copper | |
| Operating Temperature Range | -55 → +90 °C | |
Select all
Customer reviews
Add a review - Log In
690 In stock for FREE next working day delivery
£0.386
Price Each (In a Pack of 10)
10 -
90
£0.386
100 -
490
£0.31
500 -
1490
£0.254
1500 -
2490
£0.216
2500 +
£0.197
Check our stock

Add to a parts list
Add to a parts list

*price indicative
Technical Reference
RS Components
Statement of conformity
The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
| 131-555 | |
| Schurter 2A FF Surface Mount Fuse, 32V ac/dc | |
| Schurter | |
| 3412.0119.22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 29, 2017 |
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Quick View

RS Update
Revision
Language




